Photo Not Available
AXC51S5150 51 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold
Product Overview
Digi-Key Part Number AXC51S5150-ND
Copy   AXC51S5150-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXC51S5150

Copy   AXC51S5150
Description CONN RCPT 51POS 0.02 GOLD SMD
Copy   CONN RCPT 51POS 0.02 GOLD SMD
Detailed Description

51 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold

Copy   51 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold
Documents & Media
Datasheets CS Series (AXC5,6,8)
CS Series Brief
Other Related Documents How to Read Date Codes
PCN Obsolescence/ EOL CS Series 13/Nov/2014
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series CS
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Connector Type Receptacle
Contact Type Outer Shroud Contact
Style Board to Cable/Wire
Number of Positions 51
Number of Positions Loaded All
Pitch - Mating 0.020" (0.50mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.90µin (0.099µm)
Insulation Color Black
Insulation Height 0.047" (1.20mm)
Contact Length - Post -
Operating Temperature -
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Solder Retention
Current Rating (Amps) 0.25A per Contact
Voltage Rating 50V
Applications General Purpose
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

17:15:25 7/23/2019