USD
Favorite

AQY212EHAX Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Price & Procurement
223 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 $1.70
10 1.59800 $15.98
25 1.42000 $35.50
50 1.34900 $67.45
100 1.27800 $127.80
250 1.13600 $284.00
500 1.06500 $532.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 255-3389-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,506 - Immediate
  • Unit Price: $4.82000
  • Tape & Reel (TR)  : 255-6061-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.99400
  • Cut Tape (CT)  : 255-6061-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 223 - Immediate
  • Unit Price: $1.70000
  • Tape & Reel (TR)  : AQY212EHAZ-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.99400

AQY212EHAX

Datasheet
Digi-Key Part Number 255-6061-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AQY212EHAX
Copy  
Description SSR RELAY SPST-NO 550MA 0-60V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQY
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.14VDC
Voltage - Load 0V ~ 60V
Load Current 550mA
On-State Resistance (Max) 2.5 Ohms
Termination Style Gull Wing
Package / Case 4-SMD (0.300", 7.62mm)
Supplier Device Package 4-SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AQY212EHA

SSR RELAY SPST-NO 550MA 0-60V

Panasonic Electric Works

$4.82000 Details

AQY211EHAX

SSR RELAY SPST-NO 1A 0-30V

Panasonic Electric Works

$3.26000 Details

AD1584BRTZ-REEL7

IC VREF SERIES 0.1% SOT23-3

Analog Devices Inc.

$2.39000 Details

DG449DS-T1-E3

IC SWITCH SINGLE SPDT SOT23-8

Vishay Siliconix

$1.46000 Details

DF60-2P-10.16DS(27)

CONN HDR 2POS 10.16MM R/A

Hirose Electric Co Ltd

$2.90000 Details

AQY412EHAX

SSR RELAY SPST-NC 550MA 0-60V

Panasonic Electric Works

$3.67000 Details
Additional Resources
Standard Package 1
Other Names 255-6061-6