USD
Favorite

AQY211EHAX Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Price & Procurement
2,046 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.26000 $3.26
10 3.06000 $30.60
25 2.72000 $68.00
50 2.58400 $129.20
100 2.44800 $244.80
250 2.17600 $544.00
500 2.04000 $1,020.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 255-3341-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.90400
  • Cut Tape (CT)  : 255-3341-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,046 - Immediate
  • Unit Price: $3.26000
  • Tube  : 255-4069-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,080 - Immediate
  • Unit Price: $4.44000
  • Tape & Reel (TR)  : 255-6059-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.90400
  • Cut Tape (CT)  : 255-6059-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 479 - Immediate
  • Unit Price: $3.26000
  • Digi-Reel®  : 255-6059-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 479 - Immediate
  • Unit Price: Digi-Reel®

AQY211EHAX

Datasheet
Digi-Key Part Number 255-3341-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AQY211EHAX
Copy  
Description SSR RELAY SPST-NO 1A 0-30V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQY
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.14VDC
Voltage - Load 0V ~ 30V
Load Current 1A
On-State Resistance (Max) 500 mOhms
Termination Style Gull Wing
Package / Case 4-SMD (0.300", 7.62mm)
Supplier Device Package 4-SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DG449DS-T1-E3

IC SWITCH SINGLE SPDT SOT23-8

Vishay Siliconix

$1.46000 Details

AD1584BRTZ-REEL7

IC VREF SERIES 0.1% SOT23-3

Analog Devices Inc.

$2.39000 Details

BSS127S-7

MOSFET N-CH 600V 0.05A SOT23

Diodes Incorporated

$0.41000 Details

658-60ABT1E

HEATSINK CPU 28MM SQ BLK W/TAPE

Wakefield-Vette

$2.41000 Details

8331-0-15-15-18-27-10-0

CONN PIN RCPT .037-.043 SOLDER

Mill-Max Manufacturing Corp.

$0.44000 Details

IL-AG5-10P-S3L2

CONN HEADER R/A 10POS 2.5MM

JAE Electronics

$1.31000 Details
Additional Resources
Standard Package 1
Other Names 255-3341-6