Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.86000 $4.86
10 4.55400 $45.54
25 4.04800 $101.20
50 3.84560 $192.28
100 3.64320 $364.32
250 3.23840 $809.60
500 3.03600 $1,518.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 255-3872-1-ND
Copy   255-3872-1-ND
Quantity Available 1,792
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AQV216SX

Copy   AQV216SX
Description SSR RELAY SPST-NO 40MA 0-600V
Copy   SSR RELAY SPST-NO 40MA 0-600V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)

Copy   Solid State Relay SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQV
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.14VDC
Voltage - Load 0V ~ 600V
Load Current 40mA
On-State Resistance (Max) 120 Ohms
Termination Style Gull Wing
Package / Case 6-SOP (0.173", 4.40mm)
Supplier Device Package 6-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 255-3872-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3536-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.57600
  • Cut Tape (CT) ? : 255-3536-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,079 - Immediate
  • Unit Price: $4.86000
  • Digi-Reel® ? : 255-3536-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,079 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 255-2118-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,148 - Immediate
  • Unit Price: $5.26000
  • Tape & Reel (TR) ? : 255-3872-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.57600
  • Digi-Reel® ? : 255-3872-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,792 - Immediate
  • Unit Price: Digi-Reel®

22:29:50 1/21/2019