Add To Favorites
Product Overview
Digi-Key Part Number 255-2105-1-ND
Quantity Available 1,091
Can ship immediately
Manufacturer

Manufacturer Part Number

AQV101AZ

Description RELAY OPTO DC 40V 700MA 6-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)

Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQV
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type DC
On-State Resistance (Max) 500 mOhms
Load Current 700mA
Voltage - Input 2.3VDC
Voltage - Load 0V ~ 40V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 6-SMD (0.300", 7.62mm)
Supplier Device Package 6-SMD
 
Additional Resources
Standard Package ? 1
Other Names 255-2105-1

04:03:36 4/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.65000 $6.65
10 6.23700 $62.37
25 5.54400 $138.60
50 5.26680 $263.34
100 4.98960 $498.96
250 4.43520 $1,108.80
500 4.15800 $2,079.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-2105-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $3.52800
  • Digi-Reel® ? : 255-2105-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,091 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 255-2105-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 644 - Immediate
  • Unit Price: $7.27000
  • Tape & Reel (TR) ? : AQV101AX-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.24200
Send Feedback