Add To Favorites
AQCD3-IM100/240VAC Solid State Relay SPST-NO (1 Form A) Module
Product Overview
Digi-Key Part Number 255-3761-ND
Copy   255-3761-ND
Quantity Available 131
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AQCD3-IM100/240VAC

Copy   AQCD3-IM100/240VAC
Description SSR RELAY SPST-NO 25MA 4-32V
Copy   SSR RELAY SPST-NO 25MA 4-32V
Detailed Description

Solid State Relay SPST-NO (1 Form A) Module

Copy   Solid State Relay SPST-NO (1 Form A) Module
Documents & Media
Datasheets AQ-C Relays
PhotoMOS® Dimensions
Other Related Documents How to Read Date Codes
Product Training Modules PhotoMOS Relays
Design Resources PhotoMOS Schematic & Wiring Diagrams
PCN Obsolescence/ EOL AQ-C Series 07/Feb/2018
Online Catalog AQ-C Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series AQ-C
Packaging ? Bulk ?
Part Status Last Time Buy
Mounting Type Through Hole
Circuit SPST-NO (1 Form A)
Output Type DC
Voltage - Input 80 ~ 250VAC
Voltage - Load 4V ~ 32V
Load Current 25mA
Termination Style PC Pin
Package / Case Module
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • DC60SA3 - Sensata-Crydom | CC1150-ND DigiKey Electronics
  • DC60SA3
  • Sensata-Crydom
  • SSR RELAY SPST-NO 3A 3-60V
  • Unit Price $23.77000
  • CC1150-ND
Additional Resources
Standard Package ? 50
Other Names 255-3761
AQCD3-IM100240VAC
AQCD3-IM100240VAC-ND
AQCD3IM100240VAC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.46000 $15.46
10 13.74000 $137.40
25 13.05320 $326.33
50 12.36600 $618.30
100 11.67900 $1,167.90

Submit a request for quotation on quantities greater than those displayed.

14:31:36 9/19/2018