USD

AQ2AD1-3/28VDC Solid State SPST-NO (1 Form A) 4-SIP
Price & Procurement
0 In Stock

AQ2AD1-3/28VDC

Datasheet
Digi-Key Part Number 255-3774-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AQ2AD1-3/28VDC
Copy  
Description SSR RELAY SPST-NO 2A 3-60V
Copy  
Detailed Description

Solid State SPST-NO (1 Form A) 4-SIP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series AQ1
Packaging Bulk 
Part Status Obsolete
Mounting Type Through Hole
Circuit SPST-NO (1 Form A)
Output Type DC
Voltage - Input 3 ~ 28VDC
Voltage - Load 3V ~ 60V
Load Current 2A
Termination Style PC Pin
Package / Case 4-SIP
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 20
Other Names 255-3774
AQ2AD1-3/28VDC-ND
AQ2AD1328VDC