USD
Favorite

ALE13B12 General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
In Stock: 159
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
10 2.11500 $21.15
25 1.88000 $47.00
50 1.78600 $89.30
100 1.69200 $169.20

Submit a request for quotation on quantities greater than those displayed.

ALE13B12

Datasheet
Digi-Key Part Number 255-3661-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ALE13B12
Copy  
Description RELAY GEN PURPOSE SPST 16A 12V
Copy  
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series ALE
Packaging Bulk 
Part Status Obsolete
Mounting Type Through Hole
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 16A
Switching Voltage 277VAC - Max
Coil Current 33.3mA
Coil Type Non Latching
Features -
Termination Style PC Pin, Quick Connect - 0.187" (4.7mm)
Seal Rating -
Coil Insulation Class B
Must Operate Voltage 9 VDC
Must Release Voltage 0.6 VDC
Operate Time 20ms
Release Time 20ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Tin Oxide (AgSnO)
Relay Type General Purpose
Coil Resistance 360 Ohms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 255-3661
ALE13B12-ND