Add To Favorites
Photo Not Available
AH1662619-A
Product Overview
Digi-Key Part Number AH1662619-A-ND
Copy   AH1662619-A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AH1662619-A

Copy   AH1662619-A
Description SWITCH SNAP ACT SPDT 100MA 125V
Copy   SWITCH SNAP ACT SPDT 100MA 125V
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AH1 Series Datasheet
Other Related Documents How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series AH1
Packaging ? Tube ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 100mA (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Lever, Straight
Mounting Type Chassis Mount
Termination Style Solder Lug
Ingress Protection -
Features -
Operating Force 50gf
Release Force 5.099gf
Pretravel 0.083" (2.1mm)
Differential Travel 0.020" (0.5mm)
Overtravel 0.022" (0.55mm)
Operating Temperature -25°C ~ 85°C
Operating Position 0.268" (6.8mm)
Electrical Life 100,000 Cycles
Mechanical Life 500,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.48600 $124.30

Submit a request for quotation on quantities greater than those displayed.

06:36:21 9/19/2018