Add To Favorites
AGQ21TA2HX General Purpose Relay DPDT (2 Form C) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 $3.54
10 3.31700 $33.17
25 2.94800 $73.70
50 2.80060 $140.03
100 2.65320 $265.32
250 2.35840 $589.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 255-5458-1-ND
Copy   255-5458-1-ND
Quantity Available 803
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AGQ21TA2HX

Copy   AGQ21TA2HX
Description RELAY GEN PURPOSE DPDT 2A 125V
Copy   RELAY GEN PURPOSE DPDT 2A 125V
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) Surface Mount

Copy   General Purpose Relay DPDT (2 Form C) Surface Mount
Documents & Media
Datasheets GQ Relays TH Types Datasheet
Online Catalog AGQ TH Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series AGQ TH
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type General Purpose
Coil Type Latching, Single Coil
Coil Current 41.7mA
Coil Voltage 2.4VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 125VAC, 110VDC - Max
Turn On Voltage (Max) 1.8 VDC
Turn Off Voltage (Min) 0.24 VDC
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 85°C
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 100 mW
Coil Resistance 57.6 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 255-5458-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-5458-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: $2.01000
  • Digi-Reel® ? : 255-5458-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 803 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AGQ21TA2HZ-ND
  • Minimum Quantity: 900  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.01000
  • Tube ? : AGQ21TA2H-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.54600

02:23:28 10/18/2018