Add To Favorites
AGQ21T09 General Purpose Relay DPDT (2 Form C) Through Hole
Product Overview
Digi-Key Part Number AGQ21T09-ND
Copy   AGQ21T09-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AGQ21T09

Copy   AGQ21T09
Description RELAY GEN PURPOSE DPDT 2A 125V
Copy   RELAY GEN PURPOSE DPDT 2A 125V
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) Through Hole

Copy   General Purpose Relay DPDT (2 Form C) Through Hole
Documents & Media
Datasheets GQ Relays TH Types Datasheet
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series AGQ TH
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Latching, Single Coil
Coil Current 11.1mA
Coil Voltage 9VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 125VAC, 110VDC - Max
Turn On Voltage (Max) 6.75 VDC
Turn Off Voltage (Min) 0.9 VDC
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 100 mW
Coil Resistance 810 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.47000 $123.50

Submit a request for quotation on quantities greater than those displayed.

16:51:15 9/21/2018