USD
Favorite

Price & Procurement
16,728 In Stock
Can ship immediately Factory Stock : 500
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.88000 $4.88
10 4.57900 $45.79
25 4.07000 $101.75
50 3.86660 $193.33
100 3.66300 $366.30
250 3.25600 $814.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 255-3879-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 16,500 - Immediate
    500 - Factory Stock 
  • Unit Price: $2.77500
  • Digi-Reel®  : 255-3879-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,728 - Immediate
    500 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 255-2975-ND
  • Minimum Quantity: 1
  • Quantity Available: 226 - Immediate
    50 - Factory Stock 
  • Unit Price: $4.44000
  • Tape & Reel (TR)  : AGN210A12X-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.77500

AGN210A12Z

Datasheet
Digi-Key Part Number 255-3879-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AGN210A12Z
Copy  
Description RELAY TELECOM DPDT 1A 12VDC
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series AGN
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 110VDC - Max
Coil Current 8.3mA
Coil Type Latching, Single Coil
Features -
Termination Style Gull Wing
Seal Rating -
Coil Insulation -
Must Operate Voltage 9 VDC
Must Release Voltage -
Operate Time 4ms
Release Time 4ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Palladium (AgPd), Gold (Au)
Relay Type Telecom
Coil Resistance 1.44 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

6-1462037-6

RELAY TELECOM DPDT 2A 12VDC

TE Connectivity Potter & Brumfield Relays

$2.71000 Details

G6S-2F-TR DC12

RELAY TELECOM DPDT 2A 12VDC

Omron Electronics Inc-EMC Div

$3.78000 Details

EE2-12NU-L

RELAY GEN PURPOSE DPDT 2A 12VDC

KEMET

$2.14000 Details

EE2-5NU-L

RELAY GEN PURPOSE DPDT 2A 5VDC

KEMET

$1.90000 Details

V23079G2003B301

RELAY GEN PURPOSE DPDT 2A 12VDC

TE Connectivity Potter & Brumfield Relays

$1.72000 Details

AGQ200A12Z

RELAY TELECOM DPDT 2A 12VDC

Panasonic Electric Works

$1.98000 Details
Additional Resources
Standard Package 1
Other Names 255-3879-1