Add To Favorites
Product Overview
Digi-Key Part Number 255-3880-1-ND
Quantity Available 1,305
Can ship immediately
Manufacturer

Manufacturer Part Number

AGN200S06Z

Description RELAY TELECOM DPDT 1A 6V
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Documents & Media
Datasheets GN Relays (AGN)
Other Related Documents Relay Technical Info
Standards Chart
How to Read Date Codes
Featured Product Signal Relays
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AGN Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series AGN
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 23.3mA
Coil Voltage 6VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 110VDC - Max
Turn On Voltage (Max) 4.5 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 85°C
Contact Material Silver Palladium (AgPd), Gold (Au)
Coil Power 140 mW
Coil Resistance 257 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1
Other Names 255-3880-1

07:47:49 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.46000 $4.46
10 4.18300 $41.83
25 3.71800 $92.95
50 3.53220 $176.61
100 3.34620 $334.62
250 2.97440 $743.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3880-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.53500
  • Digi-Reel® ? : 255-3880-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,305 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 255-4116-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 50 - Immediate
  • Unit Price: $4.32000
Send Feedback