Add To Favorites
Product Overview
Digi-Key Part Number 255-5330-ND
Quantity Available 64
Can ship immediately
Manufacturer

Manufacturer Part Number

ADW1103HLW

Description RELAY GEN PURPOSE SPST 16A 3V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole

Documents & Media
Datasheets DW Relays (ADW1)
Other Related Documents How to Read Date Codes
Featured Product Panasonic Electric Works - ADW1 Series Power Relays
Hot New Technologies
Online Catalog DW-H Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series DW-H
Packaging ? Tray ?
Part Status Active
Relay Type General Purpose
Coil Type Latching, Single Coil
Coil Current 66.7mA
Coil Voltage 3VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 16A
Switching Voltage 277VAC - Max
Turn On Voltage (Max) 2.4 VDC
Turn Off Voltage (Min) -
Operate Time 15ms
Release Time 15ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 200 mW
Coil Resistance 45 Ohms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 255-5330

04:59:28 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.11000 $5.11
10 4.79300 $47.93
25 4.26000 $106.50
50 4.04700 $202.35
100 3.83400 $383.40
250 3.40800 $852.00
500 3.19500 $1,597.50
1,000 2.98200 $2,982.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback