Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number ABV1635503R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ABV1635503R

Description SWITCH SNAP ACT SPST-NO 5A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ABV(BV) Series Datasheet
Other Related Documents How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series ABV
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 5A (AC)
Voltage Rating - AC 250V
Actuator Type Lever, Roller
Mounting Type Chassis Mount
Termination Style Wire Leads
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force, Torque 220gf
Release Force 40gf
Pretravel 0.063" (1.6mm)
Differential Travel 0.020" (0.5mm)
Overtravel 0.030" (0.76mm)
Operating Position 0.815" (20.7mm)
Mechanical Life 5,000,000 Cycles
Electrical Life 100,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 50

17:07:18 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 6.99300 $349.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback