Add To Favorites
Photo Not Available
ABV1635413R
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.28900 $364.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ABV1635413R-ND
Copy   ABV1635413R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABV1635413R

Copy   ABV1635413R
Description SWITCH SNAP ACT SPST-NO 1A 250V
Copy   SWITCH SNAP ACT SPST-NO 1A 250V
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ABV(BV) Series Datasheet
Other Related Documents How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series ABV
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 1A (AC)
Voltage Rating - AC 250V
Actuator Type Lever, Roller
Mounting Type Chassis Mount
Termination Style Wire Leads
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 110gf
Release Force 20gf
Pretravel 0.063" (1.6mm)
Differential Travel 0.020" (0.5mm)
Overtravel 0.030" (0.76mm)
Operating Temperature -40°C ~ 85°C
Operating Position 0.815" (20.7mm)
Electrical Life 100,000 Cycles
Mechanical Life 5,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

18:53:50 1/19/2019