Add To Favorites
Product Overview
Digi-Key Part Number SY128-ND
Quantity Available 315
Can ship immediately
Manufacturer

Manufacturer Part Number

KR-CH(2.5)

Description BATTERY NICAD 1.2V 2.5AH C
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

C 1.2V Nickel Cadmium Battery Rechargeable (Secondary) 2.5Ah

Documents & Media
MSDS Material Safety Datasheet Nickel Cadmium Battery MSDS
Online Catalog Cadnica Series
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series Cadnica
Part Status Active
Battery Chemistry Nickel Cadmium
Battery Cell Size C
Voltage - Rated 1.2V
Capacity 2.5Ah
Size / Dimension 1.00" Dia x 1.94" H (25.5mm x 49.3mm)
Termination Style Button Top (Extending)
Discharge Rate 500mA
Standard Charge Current 250mA
Standard Charge Time 16Hrs
Weight 75.75g
Shipping Info -
 
Associated Product
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 300
Other Names 166200165
KR-2500CH(2.5)
KRCH25
SY128

06:39:56 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.38000 $12.38
10 11.13800 $111.38
50 9.90000 $495.00
100 8.66250 $866.25
250 7.92000 $1,980.00
500 7.42500 $3,712.50
1,000 6.80625 $6,806.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback