USD

KR-1700AU A 1.2V Nickel Cadmium Battery Rechargeable (Secondary) 1.7Ah
Non-Stock

KR-1700AU

Datasheet
Digi-Key Part Number SY112-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KR-1700AU
Copy  
Description BATTERY NICAD 1.2V 1.7AH A
Copy  
Detailed Description

A 1.2V Nickel Cadmium Battery Rechargeable (Secondary) 1.7Ah

Copy  
Documents & Media
Datasheets KR-1700AU
MSDS Material Safety Datasheet Nickel Cadmium Battery MSDS
HTML Datasheet KR-1700AU
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic - BSG
Series Cadnica
Part Status Obsolete
Battery Chemistry Nickel Cadmium
Battery Cell Size A
Voltage - Rated 1.2V
Capacity 1.7Ah
Size / Dimension 0.66" Dia x 1.92" H (16.7mm x 48.8mm)
Termination Style Button Top (Extending)
Discharge Rate 340mA
Shelf Life -
Standard Charge Current 170mA
Standard Charge Time 16Hrs
Weight 35.38 g
Shipping Info -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 600
Other Names F12410150
SY112