Add To Favorites
HHR-26SCPY01 SC 1.2V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.45Ah
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 5.76204 $1,382.89
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P641-ND
Copy   P641-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HHR-26SCPY01

Copy   HHR-26SCPY01
Description BATTERY NIMH 1.2V 2.45AH SC
Copy   BATTERY NIMH 1.2V 2.45AH SC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

SC 1.2V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.45Ah

Copy   SC 1.2V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.45Ah
Documents & Media
Datasheets NIMH Battery Tech Handbook
MSDS Material Safety Datasheet Ni-MH MSDS~
HTML Datasheet NIMH Battery Tech Handbook
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series HHR
Part Status Active
Battery Chemistry Nickel Metal Hydride
Battery Cell Size SC
Voltage - Rated 1.2V
Capacity 2.45Ah
Size / Dimension 0.91" Dia x 1.69" H (23.0mm x 43.0mm)
Termination Style Flat Top (Non-Extending)
Discharge Rate 490mA
Standard Charge Current 260mA
Standard Charge Time 16Hrs
Weight 55.34g
Shipping Info -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Associated Product
  • 108-2 - Keystone Electronics | 36-108-2-ND DigiKey Electronics
  • 108-2
  • Keystone Electronics
  • BATT CONTACT SPRING MULTI PC PIN
  • Unit Price $0.20000
  • 36-108-2-ND
  • 109-2 - Keystone Electronics | 36-109-2-ND DigiKey Electronics
  • 109-2
  • Keystone Electronics
  • BATT CONTACT SPRING MULTI PC PIN
  • Unit Price $0.42000
  • 36-109-2-ND
  • 109-3 - Keystone Electronics | 36-109-3-ND DigiKey Electronics
  • 109-3
  • Keystone Electronics
  • BATT CONTACT SPRING MULTI PC PIN
  • Unit Price $0.46000
  • 36-109-3-ND
Additional Resources
Standard Package ? 240
Other Names HHR-260SCP
HHR-260SCPY01
P641

07:40:29 10/21/2018