HHR-120AAB23L2X3 4/5AA 7.2V Nickel Metal Hydride Battery Pack
Product Overview
Digi-Key Part Number P013-L023-ND
Copy   P013-L023-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HHR-120AAB23L2X3

Copy   HHR-120AAB23L2X3
Description BATTERY PACK NIMH 7.2V 4/5 AA
Copy   BATTERY PACK NIMH 7.2V 4/5 AA
Detailed Description

4/5AA 7.2V Nickel Metal Hydride Battery Pack

Copy   4/5AA 7.2V Nickel Metal Hydride Battery Pack
Documents & Media
Datasheets HHR120AA Datasheet
NIMH Battery Tech Handbook
MSDS Material Safety Datasheet Ni-MH MSDS~
PCN Obsolescence/ EOL HHR-120AAB23yyy 16/Jul/2018
HTML Datasheet NIMH Battery Tech Handbook
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series HHR
Part Status Obsolete
Battery Chemistry Nickel Metal Hydride
Rechargeability Yes
Battery Cell Size 4/5AA
Number of Cells 6
Voltage - Rated 7.2V
Capacity 1.15Ah
Structure Front to Back, 3 Rows x 2 Cells
Termination Style Solder Tab
Size / Dimension 1.71" L x 0.57" W x 3.39" H (43.5mm x 14.5mm x 86.0mm)
Weight 137.89g
Note Battery packs made with NIMH cells include a thermostat.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Assembly Component
Part Number Description Assembly Quantity
P013-ND BATTERY NIMH 1.2V 1.15AH 4/5 AA 6
Additional Resources
Standard Package ? 1
Other Names HHR-120AAB14L2X3
P013-L023

01:47:34 1/23/2019