Add To Favorites
HHR-120AAB23F2X3 4/5 AA 7.2V Nickel Metal Hydride Battery Pack
Product Overview
Digi-Key Part Number P013-F023-ND
Copy   P013-F023-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HHR-120AAB23F2X3

Copy   HHR-120AAB23F2X3
Description BATTERY PACK NIMH 7.2V 1150 MAH
Copy   BATTERY PACK NIMH 7.2V 1150 MAH
Detailed Description

4/5 AA 7.2V Nickel Metal Hydride Battery Pack

Copy   4/5 AA 7.2V Nickel Metal Hydride Battery Pack
Documents & Media
Datasheets HHR120AA Datasheet
NIMH Battery Tech Handbook
MSDS Material Safety Datasheet Ni-MH MSDS~
PCN Obsolescence/ EOL HHR-120AAB23yyy 16/Jul/2018
HTML Datasheet NIMH Battery Tech Handbook
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series HHR
Part Status Last Time Buy
Battery Chemistry Nickel Metal Hydride
Rechargeability Yes
Battery Cell Size 4/5 AA
Number of Cells 6
Voltage - Rated 7.2V
Capacity 1.15Ah
Structure Side to Side, 3 Rows x 2 Cells
Termination Style Solder Tab
Size / Dimension 1.71" L x 1.14" W x 1.69" H (43.5mm x 29.0mm x 43.0mm)
Weight 137.89g
Note Battery packs made with NIMH cells include a thermostat.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Assembly Component
Part Number Description Assembly Quantity
P013-ND BATTERY NIMH 1.2V 1.15AH 4/5 AA 6
Additional Resources
Standard Package ? 1
Other Names HHR-120AAB14F2X3
P013-F023
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.68000 $22.68

Submit a request for quotation on quantities greater than those displayed.

22:26:30 9/24/2018