USD
Favorite

CR-V3 CR-V3 Lithium Manganese Dioxide 3V Battery Non-Rechargeable (Primary)
Price & Procurement
166 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.67000 $8.67
10 7.19900 $71.99
50 6.34020 $317.01
100 5.97210 $597.21
400 5.56308 $2,225.23
800 5.39946 $4,319.57
1,200 5.31765 $6,381.18

Submit a request for quotation on quantities greater than those displayed.

CR-V3

Datasheet
Digi-Key Part Number P063-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CR-V3
Copy  
Description BATTERY LITHIUM 3V CR-V3
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

CR-V3 Lithium Manganese Dioxide 3V Battery Non-Rechargeable (Primary)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic - BSG
Series -
Part Status Active
Battery Chemistry Lithium Manganese Dioxide
Battery Cell Size CR-V3
Voltage - Rated 3V
Capacity 3Ah
Size / Dimension 1.13" L x 0.57" W x 2.06" H (28.6mm x 14.6mm x 52.2mm)
Termination Style Flat Top (Non-Extending)
Discharge Rate 200mA
Weight 39 g
Shipping Info Due to restrictions, only ground shipment is allowed.
Shelf Life -
Shelf Life Start -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CR-123A

BATTERY LITHIUM 3V CR123A

Panasonic - BSG

$2.43000 Details

LS14500-MDS

BATTERY LITHIUM 3.6V 2.6AH

Fedco Batteries

$18.00000 Details

LR6 C (2S)

BATTERY ALKALINE 1.5V AA 2=2

FDK America, Inc., a member of Fujitsu Group

$0.32500 Details

BR-2/3A

BATTERY LITHIUM 3V 2/3 A

Panasonic - BSG

$4.25000 Details

EL123APVP

BATTERY LITHIUM 3V CR123A

Energizer Battery Company

$2.45000 Details
Additional Resources
Standard Package 400
Other Names CR-V3/BE
CR-V3P-BE
CR-V3P/B
CRV3P/BE
P063