Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number P099-ND
Quantity Available 592
Can ship immediately
Manufacturer

Manufacturer Part Number

CR-P2PA/B

Description BATTERY LITHIUM 6V CR-P2
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

CR-P2 Lithium 6V Battery Non-Rechargeable (Primary)

Documents & Media
Datasheets CR Series, Cylindrical Datasheet
MSDS Material Safety Datasheet CR Type MSDS~
Featured Product CR Series - Primary Cylindrical Manganese Dioxide Lithium Batteries
Article Library Selecting Batteries for IoT Devices
Online Catalog CR (Photo) Series
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series -
Part Status Active
Battery Chemistry Lithium
Battery Cell Size CR-P2
Voltage - Rated 6V
Capacity 1.4Ah
Size / Dimension 1.38" L x 0.77" W x 1.42" H (35.0mm x 19.5mm x 36.0mm)
Termination Style Flat Top (Non-Extending)
Discharge Rate 20mA
Weight 37g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 2CR-5PA/B
CR-P2-BE
CR-P2/B
CR-P2/BE
CRP2/BE
CRP2BE
CRP2PAB
P099

08:01:09 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.43000 $7.43
10 6.68400 $66.84
50 5.94100 $297.05
100 5.19840 $519.84
250 4.75284 $1,188.21
500 4.45578 $2,227.89
1,000 3.96550 $3,965.50
2,500 3.72400 $9,310.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback