Add To Favorites
Photo Not Available
CR-1632/F2N Coin, 16.0mm Lithium 3V Battery Non-Rechargeable (Primary)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 1.12508 $675.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CR-1632/F2N-ND
Copy   CR-1632/F2N-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CR-1632/F2N

Copy   CR-1632/F2N
Description BATTERY LITHIUM 3V COIN 16MM
Copy   BATTERY LITHIUM 3V COIN 16MM
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Coin, 16.0mm Lithium 3V Battery Non-Rechargeable (Primary)

Copy   Coin, 16.0mm Lithium 3V Battery Non-Rechargeable (Primary)
Documents & Media
Datasheets CR1632 Datasheet
MSDS Material Safety Datasheet CR Type MSDS
Featured Product Lithium Primary Coin Cell Batteries
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series CR1632
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 16.0mm
Voltage - Rated 3V
Capacity 140mAh
Size / Dimension 0.63" Dia x 0.13" H (16.0mm x 3.2mm)
Termination Style SMD (SMT) Tab
Discharge Rate 100µA
Weight 1.8g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CR-2032/F2N - Panasonic - BSG | P657-ND DigiKey Electronics
  • CR-2032/F2N
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $1.10000
  • P657-ND
  • BR-1632A/FAN - Panasonic - BSG | P022-ND DigiKey Electronics
  • BR-1632A/FAN
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 16MM
  • Unit Price $1.96000
  • P022-ND
  • CR-2032L/F1N - Panasonic - BSG | P668-ND DigiKey Electronics
  • CR-2032L/F1N
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $1.15000
  • P668-ND
  • CR-2016/F2N - Panasonic - BSG | P222-ND DigiKey Electronics
  • CR-2016/F2N
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $1.10000
  • P222-ND
  • CR-1632/V1AN - Panasonic - BSG | P656-ND DigiKey Electronics
  • CR-1632/V1AN
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 16MM
  • Unit Price $1.61000
  • P656-ND
Additional Resources
Standard Package ? 600

09:11:43 1/21/2019