Add To Favorites
CR-1612/BN Coin, 16.0mm Lithium 3V Battery Non-Rechargeable (Primary)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.48300 $24.83
50 2.20740 $110.37
100 1.93140 $193.14
250 1.76584 $441.46
500 1.65548 $827.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P041-ND
Copy   P041-ND
Quantity Available 1,022
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CR-1612/BN

Copy   CR-1612/BN
Description BATTERY LITHIUM 3V COIN 16MM
Copy   BATTERY LITHIUM 3V COIN 16MM
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Coin, 16.0mm Lithium 3V Battery Non-Rechargeable (Primary)

Copy   Coin, 16.0mm Lithium 3V Battery Non-Rechargeable (Primary)
Documents & Media
Datasheets CR1612 Datasheet
MSDS Material Safety Datasheet CR Type MSDS
Featured Product Lithium Primary Coin Cell Batteries
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series CR1612
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 16.0mm
Voltage - Rated 3V
Capacity 40mAh
Size / Dimension 0.63" Dia x 0.05" H (16.0mm x 1.2mm)
Termination Style Requires Holder
Discharge Rate 100µA
Weight 0.8g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • BH600 - MPD (Memory Protection Devices) | BH600-ND DigiKey Electronics
  • BH600
  • MPD (Memory Protection Devices)
  • BATTERY HOLDER COIN 16MM PC PIN
  • Unit Price $1.54000
  • BH600-ND
  • BU1632SM-JJ-GTR - MPD (Memory Protection Devices) | BU1632SM-JJ-GCT-ND DigiKey Electronics
  • BU1632SM-JJ-GTR
  • MPD (Memory Protection Devices)
  • BATTERY HOLDER COIN 16MM SMD
  • Unit Price $1.29000
  • BU1632SM-JJ-GCT-ND
  • 2993 - Keystone Electronics | 36-2993-ND DigiKey Electronics
  • 2993
  • Keystone Electronics
  • BATTERY CONTACT SPRING SMD TAB
  • Unit Price $0.11000
  • 36-2993-ND
  • 502 - Keystone Electronics | 36-502-ND DigiKey Electronics
  • 502
  • Keystone Electronics
  • BATTERY HOLDER COIN 16MM PC PIN
  • Unit Price $1.92000
  • 36-502-ND
You May Also Be Interested In
  • CR1616 - Panasonic - BSG | P034-ND DigiKey Electronics
  • CR1616
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 16MM
  • Unit Price $0.56000
  • P034-ND
  • CR-1616/F2N - Panasonic - BSG | P273-ND DigiKey Electronics
  • CR-1616/F2N
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 16MM
  • Unit Price $1.29000
  • P273-ND
  • CR1216 - Energizer Battery Company | N032-ND DigiKey Electronics
  • CR1216
  • Energizer Battery Company
  • BATTERY LITHIUM 3V COIN 12.5MM
  • Unit Price $1.22000
  • N032-ND
  • CR1632 - Panasonic - BSG | P036-ND DigiKey Electronics
  • CR1632
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 16MM
  • Unit Price $1.10000
  • P036-ND
Additional Resources
Standard Package ? 1,600
Other Names CR1612
CR1612/BE
P041

15:15:05 1/21/2019