Add To Favorites
BR-2325/HEN Coin, 23.0mm Lithium 3V Battery Non-Rechargeable (Primary)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
360 1.13150 $407.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BR-2325/HEN-ND
Copy   BR-2325/HEN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BR-2325/HEN

Copy   BR-2325/HEN
Description BATTERY LITHIUM 3V COIN 23MM
Copy   BATTERY LITHIUM 3V COIN 23MM
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Coin, 23.0mm Lithium 3V Battery Non-Rechargeable (Primary)

Copy   Coin, 23.0mm Lithium 3V Battery Non-Rechargeable (Primary)
Documents & Media
Datasheets BR2325 Datasheet
MSDS Material Safety Datasheet BR Type MSDS~
Featured Product Lithium Primary Coin Cell Batteries
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series BR2325
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 23.0mm
Voltage - Rated 3V
Capacity 165mAh
Size / Dimension 0.90" Dia x 0.09" H (22.9mm x 2.3mm)
Termination Style -
Discharge Rate -
Weight 3.2g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 360
Other Names BR2325-1HEE

10:09:50 1/23/2019