Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
  • Non-Stock ?
Product Overview
Digi-Key Part Number BR-2032/GVN-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BR-2032/GVN

Description BATTERY LITHIUM 3V COIN 20MM
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Coin, 20.0mm Lithium 3V Battery Non-Rechargeable (Primary)

Documents & Media
Datasheets BR Series, Coin Datasheet
MSDS Material Safety Datasheet BR Type MSDS~
Featured Product Lithium Primary Coin Cell Batteries
HTML Datasheet BR Series, Coin Datasheet
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series BR2032
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 20.0mm
Voltage - Rated 3V
Capacity 190mAh
Size / Dimension 0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style PC Pin (Vertical Mount)
Discharge Rate 30µA
Weight 2.5g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
You May Also Be Interested In
Additional Resources
Standard Package ? 480
Other Names BR2032-1GV
BR2032-1GV-ND
BR2032-1GVE
BR2032-1GVE-ND
BR2032-1GVF-ND
BR2032-1GVN
BR2032-1GVN-ND
BR2032GVN
Q3651617
VR2032-1GVF

13:51:49 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
480 1.13152 $543.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback