Add To Favorites
BR-2032/GVFN Coin, 20.0mm Lithium 3V Battery Non-Rechargeable (Primary)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
480 1.13152 $543.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BR-2032/GVFN-ND
Copy   BR-2032/GVFN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BR-2032/GVFN

Copy   BR-2032/GVFN
Description BATTERY LITHIUM 3V COIN 20MM
Copy   BATTERY LITHIUM 3V COIN 20MM
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Coin, 20.0mm Lithium 3V Battery Non-Rechargeable (Primary)

Copy   Coin, 20.0mm Lithium 3V Battery Non-Rechargeable (Primary)
Documents & Media
Datasheets BR2032 Datasheet
MSDS Material Safety Datasheet BR Type MSDS~
Featured Product Lithium Primary Coin Cell Batteries
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series BR2032
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 20.0mm
Voltage - Rated 3V
Capacity 190mAh
Size / Dimension 0.78" Dia x 0.12" H (19.7mm x 3.2mm)
Termination Style -
Discharge Rate -
Weight 2.5g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BR-2032/GUN - Panasonic - BSG | P241-ND DigiKey Electronics
  • BR-2032/GUN
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $1.77000
  • P241-ND
Additional Resources
Standard Package ? 480
Other Names BR2032/1GVFE
BR2032GVFN

18:10:22 12/18/2018