Add To Favorites
Photo Not Available
BR-1225/H1AN Coin, 12.5mm Lithium 3V Battery Non-Rechargeable (Primary)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
720 0.96436 $694.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BR-1225/H1AN-ND
Copy   BR-1225/H1AN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BR-1225/H1AN

Copy   BR-1225/H1AN
Description BATTERY LITHIUM 3V COIN 12.5MM
Copy   BATTERY LITHIUM 3V COIN 12.5MM
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Coin, 12.5mm Lithium 3V Battery Non-Rechargeable (Primary)

Copy   Coin, 12.5mm Lithium 3V Battery Non-Rechargeable (Primary)
Documents & Media
Datasheets BR1225 Datasheet
BR-1225/H Tab Configuration
MSDS Material Safety Datasheet BR Type MSDS~
Featured Product Lithium Primary Coin Cell Batteries
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series BR1225
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 12.5mm
Voltage - Rated 3V
Capacity 48mAh
Size / Dimension 0.49" Dia x 0.09" H (12.5mm x 2.3mm)
Termination Style -
Discharge Rate -
Weight 0.8g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BR-1225A/HBN - Panasonic - BSG | P061-ND DigiKey Electronics
  • BR-1225A/HBN
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 12.5MM
  • Unit Price $2.01000
  • P061-ND
Additional Resources
Standard Package ? 720

07:44:57 12/14/2018