USD
Favorite

VDS2064L 60MHz Handheld Oscilloscope USB Interface Display Channel 40V
Price & Procurement
49 In Stock
Will ship in approximately 5 days by OWON Technology Lilliput Electronics USA Inc
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 459.00000 $459.00

Submit a request for quotation on quantities greater than those displayed.

VDS2064L

Datasheet
Digi-Key Part Number 2250-VDS2064L-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VDS2064L
Copy  
Description PC OSCILLOSCOPE 60MHZ CH4+1 1GS/
Copy  
Detailed Description

60MHz Handheld Oscilloscope USB Interface Display Channel 40V

Copy  
Documents & Media
Datasheets VDS Series
Product Attributes
Type Description Select All
Categories
Manufacturer Owon Technology Lilliput Electronics (USA) Inc
Series VDS
Part Status Active
Type Handheld
Bandwidth 60MHz
Channels -
Display Type -
Interface USB
Memory Size -
Function -
Probe Type -
Sampling Rate (Per Second) 1G
Input Impedance 1M - 10pF
Rise Time (Typ) 5.8ns
Voltage - Input (Max) 40V
Voltage - Supply -
Includes Adapter, Gel Case, Manual, Power Cord, Probe, USB Cable
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HDS1021M-N

OSCILLOSCOPE DMM 20MHZ CH2+1 500

Owon Technology Lilliput Electronics (USA) Inc

$269.00000 Details

DG822

FUNCTION GENERATOR 25MHZ 2CH 16B

Rigol Technologies

$329.00000 Details
Additional Resources
Standard Package 1
Other Names 2250-VDS2064L