USD
Favorite

SDS7072E 70MHz Bench Oscilloscope LAN, USB Interface LCD - Color Display Channel 400V Record
Price & Procurement
50 In Stock
Will ship in approximately 5 days by OWON Technology Lilliput Electronics USA Inc
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 399.00000 $399.00

Submit a request for quotation on quantities greater than those displayed.

SDS7072E

Datasheet
Digi-Key Part Number 2250-SDS7072E-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SDS7072E
Copy  
Description OSCILLOSCOPE 70MHZ CH2+1 500MS/S
Copy  
Detailed Description

70MHz Bench Oscilloscope LAN, USB Interface LCD - Color Display Channel 400V Record

Copy  
Documents & Media
Datasheets SDS-E Series
Product Attributes
Type Description Select All
Categories
Manufacturer Owon Technology Lilliput Electronics (USA) Inc
Series SDS-E
Part Status Active
Type Bench
Bandwidth 70MHz
Channels -
Display Type LCD - Color
Interface LAN, USB
Memory Size -
Function Record
Probe Type -
Sampling Rate (Per Second) 1G
Input Impedance 1M - 15pF
Rise Time (Typ) 5ns
Voltage - Input (Max) 400V
Voltage - Supply 100 ~ 240VAC
Includes Bag, Manual, Power Cord, Probe, USB Cable
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2250-SDS7072E