USD
Favorite

RDS1021I 25MHz Handheld Oscilloscope USB Interface Display Channel 400V Record
Price & Procurement
50 In Stock
Will ship in approximately 5 days by OWON Technology Lilliput Electronics USA Inc
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.00000 $109.00

Submit a request for quotation on quantities greater than those displayed.

RDS1021I

Datasheet
Digi-Key Part Number 2250-RDS1021I-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RDS1021I
Copy  
Description PC OSCILLOSCOPE 25MHZ CH4+1 100M
Copy  
Detailed Description

25MHz Handheld Oscilloscope USB Interface Display Channel 400V Record

Copy  
Documents & Media
Datasheets Wave Rambler
Product Attributes
Type Description Select All
Categories
Manufacturer Owon Technology Lilliput Electronics (USA) Inc
Series Wave Rambler
Part Status Active
Type Handheld
Bandwidth 25MHz
Channels -
Display Type -
Interface USB
Memory Size -
Function Record
Probe Type -
Sampling Rate (Per Second) 100M
Input Impedance -
Rise Time (Typ) 14ns
Voltage - Input (Max) 400V
Voltage - Supply -
Includes Grounding Clamp, Manual, Protection Cover, USB Cable
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

109990013

DSO NANO V3

Seeed Technology Co., Ltd

$90.78000 Details

VDS1022

PC OSCILLOSCOPE 25MHZ CH2+1 100M

Owon Technology Lilliput Electronics (USA) Inc

$105.00000 Details

VDS1022I

PC OSCILLOSCOPE 25MHZ CH2+1 100M

Owon Technology Lilliput Electronics (USA) Inc

$119.00000 Details

AS101

OSCILLOSCOPE 20MHZ CH2+1 100MS/S

Owon Technology Lilliput Electronics (USA) Inc

$199.00000 Details

RDS1021

PC OSCILLOSCOPE 25MHZ CH4+1 100M

Owon Technology Lilliput Electronics (USA) Inc

$95.00000 Details

VDS2062

PC OSCILLOSCOPE 100MHZ CH2+1 1GS

Owon Technology Lilliput Electronics (USA) Inc

$259.00000 Details
Additional Resources
Standard Package 1
Other Names 2250-RDS1021I