USD
Favorite

P4305 0 ~ 30V Output Bench (AC to DC) Power Supply LCD 0 ~ 5A Output 150W Features Memory, Programmable, RS232 Port
Price & Procurement
39 In Stock
Will ship in approximately 5 days by OWON Technology Lilliput Electronics USA Inc
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 239.00000 $239.00

Submit a request for quotation on quantities greater than those displayed.

P4305

Datasheet
Digi-Key Part Number 2250-P4305-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P4305
Copy  
Description DC POWER SUPPLY 0-30V/0-5A CH1 3
Copy  
Detailed Description

0 ~ 30V Output Bench (AC to DC) Power Supply LCD 0 ~ 5A Output 150W Features Memory, Programmable, RS232 Port

Copy  
Documents & Media
Datasheets P4000 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Owon Technology Lilliput Electronics (USA) Inc
Series P4000
Part Status Active
Type Bench (AC to DC)
Voltage - Supply 110/220VAC
Voltage - Output 0 ~ 30V
Current - Output 0 ~ 5A
Display Type LCD
Number of Characters -
Number of Outputs 1
Features Memory, Programmable, RS232 Port
Power (Watts) 150W
Accuracy - Voltmeter; Ammeter 0.03 % + 10mV; 0.1 % + 5mA
Voltage Regulation - Line 3mV
Voltage Regulation - Load 3mV
Current Regulation - Line 3mA
Current Regulation - Load 3mA
Ripple 4mV p-p
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SP3051

DC POWER SUPPLY 0-30V/0-5A CH1 3

Owon Technology Lilliput Electronics (USA) Inc

$145.00000 Details

1656233

CABLE ASSY DB09 SHIELDED GRAY 1M

Phoenix Contact

$12.52000 Details

1785B

POWER SUPPLY DGTL PROGRAM 0-18V

B&K Precision

$461.57000 Details

DFR0258

RS232 SHIELD FOR ARDUINO

DFRobot

$10.00000 Details

1550

PWR SUPPLY OUTPUT 36V 0-3A W/USB

B&K Precision

$168.67000 Details

SPD1305X

PRECISE & PROGRAMMABLE OUTPUT

Siglent Technologies NA, Inc.

$279.00000 Details
Additional Resources
Standard Package 1
Other Names 2250-P4305