USD
Favorite

HDS2061M-N 60MHz Handheld Oscilloscope RS232, USB Interface LCD - Color Display 1 Channel CAT II 400V Record, Playback
Price & Procurement
50 In Stock
Will ship in approximately 5 days by OWON Technology Lilliput Electronics USA Inc
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 349.00000 $349.00

Submit a request for quotation on quantities greater than those displayed.

HDS2061M-N

Datasheet
Digi-Key Part Number 2250-HDS2061M-N-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HDS2061M-N
Copy  
Description OSCILLOSCOPE DMM 60MHZ CH2+1 500
Copy  
Detailed Description

60MHz Handheld Oscilloscope RS232, USB Interface LCD - Color Display 1 Channel CAT II 400V Record, Playback

Copy  
Documents & Media
Datasheets HDS Series
Product Attributes
Type Description Select All
Categories
Manufacturer Owon Technology Lilliput Electronics (USA) Inc
Series HDS
Part Status Active
Type Handheld
Bandwidth 60MHz
Channels 1
Display Type LCD - Color
Interface RS232, USB
Memory Size 24kpts
Function Record, Playback
Probe Type -
Sampling Rate (Per Second) 500M
Input Impedance 1M - 15pF
Rise Time (Typ) 5.8ns
Voltage - Input (Max) CAT II 400V
Voltage - Supply 100 ~ 240VAC
Includes Adapter, Manual, Power Cord, Probe, USB Cable, Test Lead
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

440

OSCOPE HANDHELD W/BATT & CHARGER

TPI (Test Products Int)

$352.76000 Details
Additional Resources
Standard Package 1
Other Names 2250-HDS2061M-N