• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number ZAW5SN-KZLX-2A4-0-700-R18-Z-XX-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZA W5SN-KZLX-2A4-0-700-R18-Z-XX

Description LED PLATINUM DRAGON SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

Amber LED Indication - Discrete

Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Platinum DRAGON®
Part Status Obsolete
Color Amber
Viewing Angle 120°
Mounting Type Surface Mount
Size / Dimension 11.00mm L x 6.00mm W
Height (Max) 1.90mm
 
Additional Resources
Standard Package ? 800
Other Names Q65110A8013
ZA W5SN-KZLX-2A4-0-700-R18-Z-XX-ND
ZAW5SN-KZLX-2A4-0-700-R18-Z-XX

13:33:47 2/17/2018

Send Feedback