Photo Not Available
ZA W5SN-KXKZ-24-0-700-R18-Z Amber LED Indication - Discrete
Product Overview
Digi-Key Part Number ZAW5SN-KXKZ-24-0-700-R18-Z-ND
Copy   ZAW5SN-KXKZ-24-0-700-R18-Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZA W5SN-KXKZ-24-0-700-R18-Z

Copy   ZA W5SN-KXKZ-24-0-700-R18-Z
Description LED AMBER SMD
Copy   LED AMBER SMD
Detailed Description

Amber LED Indication - Discrete

Copy   Amber  LED Indication - Discrete
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Platinum DRAGON®
Part Status Obsolete
Color Amber
Configuration Standard
Viewing Angle 120°
Mounting Type Surface Mount
Size / Dimension 11.00mm L x 6.00mm W
Height (Max) 1.90mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 800
Other Names Q65110A6171
ZA W5SN-KXKZ-24-0-700-R18-Z-ND
ZAW5SN-KXKZ-24-0-700-R18-Z

16:47:12 1/18/2019