• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SLY2016-22-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SLY2016-22

Description INTELLIGENT DISP 4CHAR 5X7 YLW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Dot Matrix Display Module 5 x 7 Yellow 7-Bit ASCII 0.78" L x 0.40" W x 0.20" H (19.7mm x 10.2mm x 5.1mm)

Documents & Media
Datasheets SLx2016
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Alphanumeric Intelligent Display®
Part Status Obsolete
Millicandela Rating 60µcd
Internal Connection -
Size / Dimension 0.78" L x 0.40" W x 0.20" H (19.7mm x 10.2mm x 5.1mm)
Color Yellow
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) -
Interface 7-Bit ASCII
 
Additional Resources
Standard Package ? 20
Other Names Q68100A1305

19:37:41 5/25/2018

Send Feedback