USD
Add To Favorites
SFH 9206 Reflective Optical Sensor 0.039" ~ 0.197" (1mm ~ 5mm) 6-SOIC (0.126", 3.20mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.18200 $11.82
100 0.72720 $72.72
500 0.61816 $309.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3531-1-ND
Copy   475-3531-1-ND
Quantity Available 371
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFH 9206

Copy   SFH 9206
Description REFLECTIVE INTERRUPTOR
Copy   REFLECTIVE INTERRUPTOR
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Reflective Optical Sensor 0.039" ~ 0.197" (1mm ~ 5mm) 6-SOIC (0.126", 3.20mm Width)

Copy   Reflective Optical Sensor 0.039" ~ 0.197" (1mm ~ 5mm) 6-SOIC (0.126", 3.20mm Width)
Documents & Media
Datasheets SFH 9206
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
EDA / CAD Models SFH 9206 by SnapEDA
Online Catalog SFH 9206
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensing Distance 0.039" ~ 0.197" (1mm ~ 5mm)
Sensing Method Reflective
Voltage - Collector Emitter Breakdown (Max) 16V
Current - Collector (Ic) (Max) 10mA
Current - DC Forward (If) (Max) 50mA
Output Type Phototransistor
Response Time -
Mounting Type Surface Mount
Package / Case 6-SOIC (0.126", 3.20mm Width)
Operating Temperature -40°C ~ 100°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • Photo Not Available
  • KU163C-TR
  • Stanley Electric Co
  • REFLECTIVE SENSOR SMD
  • Unit Price $0.69000
  • 404-1280-1-ND
  • VCNT2020 - Vishay Semiconductor Opto Division | VCNT2020CT-ND DigiKey Electronics
  • VCNT2020
  • Vishay Semiconductor Opto Division
  • REFLECTIVE SENSOR WITH PTR OUTPU
  • Unit Price $0.91000
  • VCNT2020CT-ND
  • GP2S700HCP - SHARP/Socle Technology | 1855-1020-1-ND DigiKey Electronics
  • GP2S700HCP
  • SHARP/Socle Technology
  • PHOTOINTERRUPTER REFLEC 3MM SMD
  • Unit Price $1.98000
  • 1855-1020-1-ND
  • SFH 7070 - OSRAM Opto Semiconductors Inc. | 475-3593-1-ND DigiKey Electronics
  • SFH 7070
  • OSRAM Opto Semiconductors Inc.
  • SENSOR REFLECTIVE 6SMD NO LEAD
  • Unit Price $3.04000
  • 475-3593-1-ND
  • CNY70 - Vishay Semiconductor Opto Division | 751-1025-ND DigiKey Electronics
  • CNY70
  • Vishay Semiconductor Opto Division
  • SENSOR OPTO TRANS 5MM REFLTH PCB
  • Unit Price $1.39000
  • 751-1025-ND
Additional Resources
Standard Package ? 1
Other Names 475-3531-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3531-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.48482
  • Digi-Reel® ? : 475-3531-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 371 - Immediate
  • Unit Price: Digi-Reel®

17:39:57 9/17/2019