Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number SFH4841E7800-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SFH 4841 E7800

Description EMITTER IR 950NM 100MA TO18
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 940nm 1.6V 100mA 6.3mW/sr @ 100mA 64° TO-18-2 Metal Can

Documents & Media
Datasheets SFH 4841 E7800
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 6.3mW/sr @ 100mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.6V
Viewing Angle 64°
Orientation Top View
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case TO-18-2 Metal Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names Q65111A6133
SFH 4841 E7800-ND
SFH4841E7800

22:49:46 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.29524 $1,295.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback