Add To Favorites
SFH 4786S Infrared (IR) Emitter 820nm 3.3V 500mA 1250mW/sr @ 1A 30° 1414 (3535 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.22000 $7.22
10 6.01300 $60.13
25 5.05120 $126.28
100 4.32950 $432.95
250 3.84848 $962.12
500 3.48768 $1,743.84
1,000 3.19904 $3,199.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3529-1-ND
Copy   475-3529-1-ND
Quantity Available 1,324
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFH 4786S

Copy   SFH 4786S
Description OSLUX
Copy   OSLUX
Detailed Description

Infrared (IR) Emitter 820nm 3.3V 500mA 1250mW/sr @ 1A 30° 1414 (3535 Metric)

Copy   Infrared (IR) Emitter 820nm 3.3V 500mA 1250mW/sr @ 1A 30° 1414 (3535 Metric)
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLUX
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Infrared (IR)
Current - DC Forward (If) (Max) 500mA
Radiant Intensity (Ie) Min @ If 1250mW/sr @ 1A
Wavelength 820nm
Voltage - Forward (Vf) (Typ) 3.3V
Viewing Angle 30°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • VSMY98145DS - Vishay Semiconductor Opto Division | VSMY98145DSCT-ND DigiKey Electronics
  • VSMY98145DS
  • Vishay Semiconductor Opto Division
  • EMITTER IR 810NM 1A SMD
  • Unit Price $9.06000
  • VSMY98145DSCT-ND
  • VSMG2700-GS08 - Vishay Semiconductor Opto Division | 751-1255-1-ND DigiKey Electronics
  • VSMG2700-GS08
  • Vishay Semiconductor Opto Division
  • EMITTER IR 830NM 100MA SMD
  • Unit Price $1.52000
  • 751-1255-1-ND
  • Photo Not Available
  • SFH 4780S
  • OSRAM Opto Semiconductors Inc.
  • EMITTER IR 820NM 500MA
  • Unit Price $7.22000
  • 475-3592-1-ND
  • SFH 4550 - OSRAM Opto Semiconductors Inc. | 475-1200-ND DigiKey Electronics
  • SFH 4550
  • OSRAM Opto Semiconductors Inc.
  • EMITTER IR 860NM 100MA RADIAL
  • Unit Price $1.02000
  • 475-1200-ND
  • TSHG8200 - Vishay Semiconductor Opto Division | 751-1214-ND DigiKey Electronics
  • TSHG8200
  • Vishay Semiconductor Opto Division
  • EMITTER IR 830NM 100MA RADIAL
  • Unit Price $1.42000
  • 751-1214-ND
Additional Resources
Standard Package ? 1
Other Names 475-3529-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3529-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.78795

12:41:18 1/19/2019