USD
Favorite

SFH 4735 Infrared (IR) Emitter 2.95V 500mA 59mW/sr @ 350mA (Typ) 120° 3-SMD, No Lead
Price & Procurement
622 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.72000 $6.72
10 6.08600 $60.86
100 4.05720 $405.72
500 3.48666 $1,743.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 475-3344-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 622 - Immediate
  • Unit Price: Digi-Reel®

SFH 4735

Datasheet
Digi-Key Part Number 475-3344-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFH 4735
Copy  
Description OSLON BLACK FLAT
Copy  
Detailed Description

Infrared (IR) Emitter 2.95V 500mA 59mW/sr @ 350mA (Typ) 120° 3-SMD, No Lead

Copy  
Documents & Media
Datasheets SFH 4735
Other Related Documents NIR Spectroscopy
Product Training Modules IR Illumination Selection Guide
Video File How does infrared spectroscopy work
Featured Product IR OSLON Black Infrared LED
SFH 4735 Broadband Infrared LED
EDA / CAD Models SFH 4735 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® Black
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Infrared (IR)
Current - DC Forward (If) (Max) 500mA
Radiant Intensity (Ie) Min @ If 59mW/sr @ 350mA (Typ)
Wavelength -
Voltage - Forward (Vf) (Typ) 2.95V
Viewing Angle 120°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SFH 4776

IR BROADBAND EMITTER FOR SPECTRO

OSRAM Opto Semiconductors Inc.

$6.87000 Details
Additional Resources
Standard Package 1
Other Names 475-3344-1