USD
Favorite

Price & Procurement
20,714 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
10 0.82100 $8.21
100 0.52780 $52.78
500 0.44566 $222.83
1,000 0.35184 $351.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 475-2872-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.31275
  • Cut Tape (CT)  : 475-2872-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,714 - Immediate
  • Unit Price: $1.06000

SFH 4641-Z

Datasheet
Digi-Key Part Number 475-2872-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFH 4641-Z
Copy  
Description EMITTER IR 950NM 70MA MIDLED
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 950nm 1.6V 70mA 55mW/sr @ 70mA 20° 2-SMD, No Lead

Copy  
Documents & Media
Datasheets SFH 4641
Product Training Modules IR Illumination Selection Guide
EDA / CAD Models SFH 4641-Z by SnapEDA
Online Catalog MIDLED Series
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series MIDLED
Packaging Digi-Reel® 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 70mA
Radiant Intensity (Ie) Min @ If 55mW/sr @ 70mA
Wavelength 950nm
Voltage - Forward (Vf) (Typ) 1.6V
Viewing Angle 20°
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

VSMF4720-GS08

EMITTER IR 870NM 100MA SMD

Vishay Semiconductor Opto Division

$1.04000 Details

SFH 4059-QS

EMITTER IR 860NM 70MA 1206

OSRAM Opto Semiconductors Inc.

$0.79000 Details

SFH 320-3/4-Z

SENSOR PHOTO 980NM TOP VIEW PLCC

OSRAM Opto Semiconductors Inc.

$0.66000 Details

SFH 4258-Z

EMITTER IR 860NM 100MA PLCC

OSRAM Opto Semiconductors Inc.

$1.05000 Details

SFH 3600-Z

SENSOR PHOTO 990NM TOP VIEW 2SMD

OSRAM Opto Semiconductors Inc.

$0.93000 Details

IN-S126ESGHIR

SIDE VIEW / 1210 / 3.0X2.55X1.6

Inolux

$0.58000 Details
Additional Resources
Standard Package 1
Other Names 475-2872-6