USD
Favorite

Photo Not Available
SFH 4258S Infrared (IR) Emitter 850nm 3V 70mA 40mW/sr @ 70mA 30° 4-PLCC
Price & Procurement
3,315 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
10 0.97200 $9.72
100 0.59840 $59.84
500 0.50868 $254.34
1,000 0.41891 $418.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 475-3005-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.37901
  • Digi-Reel®  : 475-3005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,315 - Immediate
  • Unit Price: Digi-Reel®

SFH 4258S

Datasheet
Digi-Key Part Number 475-3005-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFH 4258S
Copy  
Description EMITTER IR 850NM 70MA PLCC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 850nm 3V 70mA 40mW/sr @ 70mA 30° 4-PLCC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 70mA
Radiant Intensity (Ie) Min @ If 40mW/sr @ 70mA
Wavelength 850nm
Voltage - Forward (Vf) (Typ) 3V
Viewing Angle 30°
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Mounting Type Surface Mount
Package / Case 4-PLCC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SFH 4258-Z

EMITTER IR 860NM 100MA PLCC

OSRAM Opto Semiconductors Inc.

$1.05000 Details

SFH 4056

EMITTER IR 860NM 70MA SMD

OSRAM Opto Semiconductors Inc.

$0.82000 Details

SFH 4451

EMITTER IR 860NM 100MA SMD

OSRAM Opto Semiconductors Inc.

$1.00000 Details

JGN1105H-TR

LED

Stanley Electric Co

$0.96000 Details

TSHG6410

EMITTER IR 850NM 100MA RADIAL

Vishay Semiconductor Opto Division

$1.16000 Details

SFH 4650-Z

EMITTER IR 860NM 100MA SMD

OSRAM Opto Semiconductors Inc.

$1.12000 Details
Additional Resources
Standard Package 1
Other Names 475-3005-1