USD
Favorite

Price & Procurement
37,992 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.81800 $8.18
100 0.52580 $52.58
500 0.44400 $222.00
1,000 0.35052 $350.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 475-1243-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 37,892 - Immediate
  • Unit Price: $0.34103
  • Cut Tape (CT)  : 475-1243-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,892 - Immediate
  • Unit Price: $1.05000

SFH 4258-Z

Datasheet
Digi-Key Part Number 475-1243-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFH 4258-Z
Copy  
Description EMITTER IR 860NM 100MA PLCC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Infrared (IR) Emitter 860nm 1.5V 100mA 110mW/sr @ 100mA 30° 4-PLCC

Copy  
Documents & Media
Datasheets SFH 4258
Product Training Modules IR Illumination Selection Guide
PCN Packaging Pkg Removal Chg 15/Jan/2020
EDA / CAD Models SFH 4258-Z by SnapEDA
Online Catalog Power TOPLED Series
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Power TOPLED®
Packaging Digi-Reel® 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 110mW/sr @ 100mA
Wavelength 860nm
Voltage - Forward (Vf) (Typ) 1.5V
Viewing Angle 30°
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Mounting Type Surface Mount
Package / Case 4-PLCC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SFH 4350

EMITTER IR 860NM 100MA RADIAL

OSRAM Opto Semiconductors Inc.

$0.94000 Details

SFH 4248-Z

EMITTER IR 950NM 100MA SMD

OSRAM Opto Semiconductors Inc.

$1.05000 Details

SFH 4253-Z

EMITTER IR 860NM 70MA 3.20MM SMD

OSRAM Opto Semiconductors Inc.

$0.74000 Details

SFH 4059-QS

EMITTER IR 860NM 70MA 1206

OSRAM Opto Semiconductors Inc.

$0.79000 Details

SFH 4555

EMITTER IR 860NM 100MA RADIAL

OSRAM Opto Semiconductors Inc.

$0.75000 Details

SFH 4546

EMITTER IR 950NM 100MA RADIAL

OSRAM Opto Semiconductors Inc.

$0.75000 Details
Additional Resources
Standard Package 1
Other Names 475-1243-6