USD
Favorite

Photo Not Available
SFH 309-5 Phototransistors 860nm Top View Radial, T-1 Lens
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.18014 $1,801.44

Submit a request for quotation on quantities greater than those displayed.

SFH 309-5

Datasheet
Digi-Key Part Number SFH309-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFH 309-5
Copy  
Description SENSOR PHOTO 860NM TOP VIEW RAD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Phototransistors 860nm Top View Radial, T-1 Lens

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging Bulk 
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 35V
Current - Collector (Ic) (Max) 15mA
Current - Dark (Id) (Max) 200nA
Wavelength 860nm
Viewing Angle 24°
Power - Max 165mW
Mounting Type Through Hole
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case Radial, T-1 Lens
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SFH 309-5/6

SENSOR PHOTO 860NM TOP VIEW RAD

OSRAM Opto Semiconductors Inc.

$0.15895 Details
Additional Resources
Standard Package 2,000
Other Names Q62702P0999
SFH 309-5-ND
SFH309-5