Add To Favorites
SFH 305-2/3 Phototransistor 850nm Top View Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 $3.10
10 2.74800 $27.48
25 2.03880 $50.97
100 1.77290 $177.29
250 1.59564 $398.91
500 1.41834 $709.17
1,000 1.21888 $1,218.88
2,500 1.15240 $2,881.00
5,000 1.10808 $5,540.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3015-ND
Copy   475-3015-ND
Quantity Available 1,689
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFH 305-2/3

Copy   SFH 305-2/3
Description PHOTO TRANSISTOR NPN 850NM
Copy   PHOTO TRANSISTOR NPN 850NM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Phototransistor 850nm Top View Radial

Copy   Phototransistor 850nm Top View Radial
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 32V
Current - Collector (Ic) (Max) 50mA
Current - Dark (Id) (Max) 50nA
Wavelength 850nm
Viewing Angle 32°
Power - Max 70mW
Mounting Type Through Hole
Orientation Top View
Operating Temperature -40°C ~ 80°C (TA)
Package / Case Radial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 475-3015
Q2430816
Q3562248
Q62702P3589
SFH305-2/3
SFH305-2/3-ND
SFH30523

11:05:40 10/19/2018