Add To Favorites
SFH 2200 FA Photodiode 940nm 40ns 120° 2-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 0.87900 $8.79
100 0.54120 $54.12
500 0.46002 $230.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3536-1-ND
Copy   475-3536-1-ND
Quantity Available 3,440
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFH 2200 FA

Copy   SFH 2200 FA
Description SENSOR PHOTODIODE 940NM 2SMD
Copy   SENSOR PHOTODIODE 940NM 2SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 940nm 40ns 120° 2-SMD, No Lead

Copy   Photodiode 940nm 40ns 120° 2-SMD, No Lead
Documents & Media
Datasheets SFH 2200 FA
Featured Product SPL PL90 Laser Diode Rangefinders
EDA / CAD Models SFH 2200 FA by SnapEDA
Online Catalog SFH 2200
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Wavelength 940nm
Color - Enhanced -
Spectral Range 740nm ~ 1100nm
Diode Type PIN
Responsivity @ nm -
Response Time 40ns
Voltage - DC Reverse (Vr) (Max) 20V
Current - Dark (Typ) 1nA
Active Area 7.02mm²
Viewing Angle 120°
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • SFH 2200 - OSRAM Opto Semiconductors Inc. | 475-3517-1-ND DigiKey Electronics
  • SFH 2200
  • OSRAM Opto Semiconductors Inc.
  • SENSOR PHOTODIODE 940NM 2SMD
  • Unit Price $1.08000
  • 475-3517-1-ND
  • SFH 2200 A01 - OSRAM Opto Semiconductors Inc. | 475-3534-1-ND DigiKey Electronics
  • SFH 2200 A01
  • OSRAM Opto Semiconductors Inc.
  • SENSOR PHOTODIODE 940NM 2SMD
  • Unit Price $1.08000
  • 475-3534-1-ND
  • SFH 4441 - OSRAM Opto Semiconductors Inc. | 475-3044-1-ND DigiKey Electronics
  • SFH 4441
  • OSRAM Opto Semiconductors Inc.
  • EMITTER IR 950NM 100MA SMD
  • Unit Price $1.02000
  • 475-3044-1-ND
  • TEMD5110X01 - Vishay Semiconductor Opto Division | 751-1048-1-ND DigiKey Electronics
  • TEMD5110X01
  • Vishay Semiconductor Opto Division
  • SENSOR PHOTODIODE 940NM 4SMD
  • Unit Price $1.78000
  • 751-1048-1-ND
  • SFH 2201 - OSRAM Opto Semiconductors Inc. | 475-3537-1-ND DigiKey Electronics
  • SFH 2201
  • OSRAM Opto Semiconductors Inc.
  • SENSOR PHOTODIODE 950NM 2SMD
  • Unit Price $1.42000
  • 475-3537-1-ND
Additional Resources
Standard Package ? 1
Other Names 475-3536-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3536-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.36079
  • Digi-Reel® ? : 475-3536-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,440 - Immediate
  • Unit Price: Digi-Reel®

16:43:38 8/18/2019