SFH 4544 Infrared (IR) Emitter 940nm 1.6V 100mA 550mW/sr @ 100mA 20° Radial
Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.49900 $4.99
100 0.32720 $32.72
1,000 0.25828 $258.28
2,000 0.24366 $487.32

Submit a request for quotation on quantities greater than those displayed.

SFH 4544

Datasheet
Digi-Key Part Number 475-3524-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number SFH 4544
Copy  
Description EMITTER IR 940NM
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Infrared (IR) Emitter 940nm 1.6V 100mA 550mW/sr @ 100mA 20° Radial

Copy  
Customer Reference
Documents & Media
Datasheets SFH 4544
EDA / CAD Models SFH 4544 by SnapEDA
Online Catalog Infrared >900nm Radial Emitters
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging Bulk 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 550mW/sr @ 100mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.6V
Viewing Angle 20°
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Mounting Type Through Hole
Package / Case Radial
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VSLY5940

EMITTER IR 940NM 100MA RADIAL

Vishay Semiconductor Opto Division

$1.31000 Details

SFH 4550

EMITTER IR 860NM 100MA RADIAL

OSRAM Opto Semiconductors Inc.

$0.97000 Details

SFH 4545

EMITTER IR 950NM 100MA RADIAL

OSRAM Opto Semiconductors Inc.

$0.77000 Details

SFH 203 FA

SENSOR PHOTODIODE 900NM RADIAL

OSRAM Opto Semiconductors Inc.

$0.80000 Details

MCP6242-E/SN

IC OPAMP GP 2 CIRCUIT 8SOIC

Microchip Technology

$0.43000 Details

STM32L011F4P6TR

IC MCU 32BIT 16KB FLASH 20TSSOP

STMicroelectronics

$2.74000 Details
Additional Resources
Standard Package 1,000
Other Names 475-3524
Q65111A4886
SFH 4544-ND