USD
Favorite

PLPVQ 940A Laser Diode 940nm 600mW 1.5V ~ 2.5V 750mA 2-SMD, No Lead
Price & Procurement
1,690 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.18000 $9.18
10 8.31600 $83.16
100 5.54400 $554.40
500 4.76438 $2,382.19
1,000 4.50450 $4,504.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 475-3613-2-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.07912
  • Digi-Reel®  : 475-3613-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,690 - Immediate
  • Unit Price: Digi-Reel®

PLPVQ 940A

Datasheet
Digi-Key Part Number 475-3613-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PLPVQ 940A
Copy  
Description LASER DIODE
Copy  
Detailed Description

Laser Diode 940nm 600mW 1.5V ~ 2.5V 750mA 2-SMD, No Lead

Copy  
Documents & Media
Datasheets PLPVQ 940A
Featured Product PLPVQ 940A for depth sensing
PCN Obsolescence/ EOL PLPVQ 940A EOL 2/Jan/2020
PCN Packaging Pkg Removal Chg 15/Jan/2020
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Wavelength 940nm
Voltage - Input 1.5V ~ 2.5V
Current Rating (Amps) 750mA
Power (Watts) 600mW
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

7500001

LASER DIODE 1548NM 19.95MW

Finisar Corporation

$2,281.25000 Details

SFH 2400FA-Z

SENSOR PHOTODIODE 900NM 3SMD GW

OSRAM Opto Semiconductors Inc.

$1.09000 Details

SPL PL90

LASER DIODE 905NM 30W RADIAL

OSRAM Opto Semiconductors Inc.

$16.13000 Details

COM-09906

LASER DIODE 532NM 5MW 12MM DIA

SparkFun Electronics

$17.95000 Details

VLM-650-06 LPA

LASER DIODE 650NM 3MW 12.5MM DIA

Quarton Inc.

$68.25000 Details

MFN1106MS-TR

LED RED CLEAR SMD

Stanley Electric Co

$7.48000 Details
Additional Resources
Standard Package 1
Other Names 475-3613-1