• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number PDSP1881-23-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PDSP1881-23

Description DISPLAY PROG 8CHAR 5X7 YLW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Dot Matrix Display Module 5 x 7 Yellow Parallel, 8-Bit 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.33mm)

Documents & Media
Datasheets PDSP1880-84
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Alphanumeric Programmable Display™
Part Status Obsolete
Millicandela Rating 205µcd
Internal Connection -
Size / Dimension 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.33mm)
Color Yellow
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) -
Interface Parallel, 8-Bit
 
Additional Resources
Standard Package ? 10
Other Names Q68100A1502

20:53:23 2/19/2018

Send Feedback